Ohmite 312-9T3E
MODEL 312 TAP SWITCH 30A 300V
Mfr. Part #: 312-9T3E / RS Stock #: 70582342
Price
Qty.
Standard Price
5
$852.23
25
$806.58
500
$765.58
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
300 V
Actuator Length
28.58mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP9T
Contact Material
Silver Alloy
Current Rating
30 A
DC Voltage
20 V
Dimensions
7.00 in D
Indexing
Fixed
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Decks
3
Number of Poles
1
Number of Positions
9
Termination
Solder Lugs
Voltage Rating
300 VAC