Fluke FLK-TIX500 60HZ
Thermal Imager; 320x240(640x480 w/Super Resolution); 60 HZ; Articulating Lens
Mfr. Part #: FLK-TIX500 60HZ / RS Stock #: 70687357
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Display
5.7 inch Touchscreen LCD
Frame Rate
60 HZ fps
Resolution
320 x 240(640x480 with SuperResolution Mode) %
Series
Expert Series
Special Features
180° Articulating Lens
Temperature Range
-20°C to +650°C (-4°F to +1202°F) °C
UPC Code
095969810678
Overview
Your view of infrared technology is about to change 180°
Easily navigate over, under and around objects with the 180° articulating lens and see the image before you capture it
Premium in-field viewing experience with the only 5.7 inch responsive touchscreen LCD in its class-150 % more viewing area3
? Enhanced image quality and temperature measurement accuracy-turn your 320 x 240 images into 640 x 480 images, that’s 4x’s the resolution and pixels with SuperResolution
Get an in-focus image with the touch of a button. LaserSharp® Auto Focus, exclusive to Fluke, uses a built-in laser distance meter that calculates and displays the distance to your designated target with pinpoint accuracy2
See the details you need with smart lenses-2x and 4x telephoto, wide angle, and 25 micron macro-no calibration required, interchangeable between compatible cameras
See, save and share from the field and connect to the largest selection of wireless test and measurement tools with Fluke Connect®
? Enhanced image quality and temperature measurement accuracy-turn your 320 x 240 images into 640 x 480 images, that’s 4x’s the resolution and pixels with SuperResolution