Fluke FLK-TI125 30HZ
Thermal Imager;Flex Cam;Industrial;30Hz refresh rate;640x480 res.;R-Fusion;IP54
Mfr. Part #: FLK-TI125 30HZ / RS Stock #: 70227794
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Industrial-Commercial
Configuration
Handheld
Display
3.5” Color LCD
Display Resolution
3.39 mRad (IFOV)
Frame Rate
30 Hz fps
Resolution
160 x 120 %
Series
3000 FC Series
Spectral Response
7.5 μm to 14 μm (long wave)
Temperature Range
–20 to 350°C °C
Viewing Angle
22.5 °H × 31 °V Degree(s)
Overview
A Fluke thermal imager can save you time and money by finding potential problems before they become costly failures. With the innovative features and functionality in the Fluke Ti125, Ti110 and Ti100 imagers, you can perform infrared inspections faster and more efficiently and thoroughly document problem areas for additional follow-up.
Key features
Exclusive IR-OptiFlex™ focus system — ensures that images are in good focus from 1.2 meters (4 feet) and beyond for optimum image clarity and scanning convenience. For shorter distances change to manual mode with the touch of a finger (Ti110 and Ti125)
Always have references handy — IR-PhotoNotes™ annotation system — Quickly identify and keep track of inspection locations by adding digital images of important information and surrounding areas (Ti110 and Ti125)
Find problems faster and easier — IR-Fusion® with AutoBlend™ mode (Ti125 only) — Accurately identify potential issues by fusing digital and IR images with AutoBlend. It blends digital and partially transparent IR images into a single information-filled image
Multi-mode video recording—focus-free video in visible light and infrared with full IR-Fusion. (Ti110 and Ti125 only)
Easily communicate the location of problems with the Electronic Compass (8-Point Cardinal). Spend less time finding problems and more time solving them with the innovative, rugged and easy to use Ti125, Ti110 Industrial-Commercial and Ti100 General Use Thermal Imagers.
Included with product
Thermal imagers are shipped with ac power adapter, lithium ion smart battery (Ti125 includes 2 each — other models 1 each), USB cable, SD memory card, hard carrying case, soft transport bag, adjustable hand strap (left- or right-handed use), printed users manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD — total of 18, SmartView® software and warranty registration card. Ti125 model also include a two-bay charging base and a multi-format USB memory card reader.
Key features
Included with product
Thermal imagers are shipped with ac power adapter, lithium ion smart battery (Ti125 includes 2 each — other models 1 each), USB cable, SD memory card, hard carrying case, soft transport bag, adjustable hand strap (left- or right-handed use), printed users manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD — total of 18, SmartView® software and warranty registration card. Ti125 model also include a two-bay charging base and a multi-format USB memory card reader.