Fluke CWS3111-MPA
CONVERSION WEIGHT SET, P3111/P3211 MPA
Mfr. Part #: CWS3111-MPA / RS Stock #: 70302019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,677.90
Product Specifications
Overview
Fluke Conversion Weight Set Vacuum
The combined pressure and vacuum deadweight tester provide calibrations from 1-30 inHg vacuum (0.03-1 bar) and 3-500 psi (0.2-35 bar) in one primary standard.
Features:
0.015% of reading accuracy standard (0.008% optional)
1-30 inHg vacuum (0.03-1 bar vacuum)
3-500 psi (0.2-35 bar) pressure
inH2O and mbar ranges available
Series 3 non-magnetic stainless steel weights
Units can be trimmed to local gravity FOC
This versatile instrument provides calibrations from 1-30 inHg vacuum (0.03-1 bar) and 3-500 psi (0.2-35 bar) in one extremely accurate yet easy to use primary standard. A selector valve converts the unit from pressure to vacuum mode without the need to exchange pistons. Units are manufactured to the highest standards with certified accuracies traceable to International Standards Laboratories such as the National Institute of Standards and Technology (NIST). These piston/cylinder type pneumatic standards provide excellent stability, repeatability and accuracy. An optional built-in hand pump can be added for both pressure and vacuum generation.
The combined pressure and vacuum deadweight tester provide calibrations from 1-30 inHg vacuum (0.03-1 bar) and 3-500 psi (0.2-35 bar) in one primary standard.
Features:
This versatile instrument provides calibrations from 1-30 inHg vacuum (0.03-1 bar) and 3-500 psi (0.2-35 bar) in one extremely accurate yet easy to use primary standard. A selector valve converts the unit from pressure to vacuum mode without the need to exchange pistons. Units are manufactured to the highest standards with certified accuracies traceable to International Standards Laboratories such as the National Institute of Standards and Technology (NIST). These piston/cylinder type pneumatic standards provide excellent stability, repeatability and accuracy. An optional built-in hand pump can be added for both pressure and vacuum generation.