ZF Electronics TRG22F2BBRLN

Image may be a representation.
See specs for product details.
Switch; Rocker; SPST; ON-OFF; Concave; Illuminated; Neon; Red; No Legend; 16A; 250VAC; QC
Mfr. Part#: TRG22F2BBRLN
Allied Stock#: 70207339
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.030 (Each)
1 $1.030
10 $1.000 (Save 3%)
25 $0.970 (Save 6%)
Availability

1265 can ship immediately.

1000 on order.

Estimated Mfr. Lead Time: 18 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : SPST
Current Rating : 16 A
Dielectric Strength : 1000 VAC
Illumination : Illuminated
Mounting Type : Panel Mount
Number of Poles : 1 Pole
Number of Positions : 2
Operation : On-Off
Series : TR/WR Series
Special Features : Lighted
Termination : QC Tabs
Type : Rocker
Voltage Rating : 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Features:
Power Rocker Switches with 16 A/125 VAC and 16 A/250 VAC Ratings. Carries UL, CSA, VDE and CE Marks. 0.250" QC Terminals. For Panel Thickness of 0.049" to 0.079", Recommended Cut-Outs are: TR 1.19" × 0.437" and WR 1.19" × 0.867". Black bezel.

Product Added to Cart
ZF Electronics
Switch; Rocker; SPST; ON-OFF; Concave; Illuminated; Neon; Red; No Legend; 16A; 250VAC; QC
Allied Stock #: 70207339
Mfr's Part #: TRG22F2BBRLN
$1.030 Each
Quantity added: