ZF Electronics SRB24A2HBBNN

Image may be a representation.
See specs for product details.
Switch; Rocker; SPDT; ON-OFF-ON; Concave; Non-Illum; Blk; I/O/III Legend; 10A; 125VAC; QC
Mfr. Part#: SRB24A2HBBNN
Allied Stock#: 70207342

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.740 (Each)
1 $0.740
10 $0.720
25 $0.700
Availability

3386 can ship immediately.

Estimated Mfr. Lead Time: 18 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Body Style : Miniature
Color, Button : Black
Contact Form : SPDT
Contact Resistance : 0.020 Ohms (Max.)
Current Rating : 10 A
Dielectric Strength : 1000 VAC
Electrical Life : 10000 Operations (Min.) (VDE), 6000 Operations (Min.) (UL)
Insulation Resistance : 10^8 Ohms (Min.) @ 500 VDC
Material, Body : Nylon 66
Material, Contact : Silver or Copper Alloy
Mechanical Life : 100000 Operations (Min.)
Mounting Type : Panel Mount
Number of Poles : 1 Pole
Number of Positions : 3
Operation : On-Off-On
Series : SR Series
Standards : UL Listed, CSA Certified
Temperature, Operating, Maximum : 65 °C
Temperature, Operating, Minimum : -20 °C
Termination : QC Tabs
Type : Rocker
Voltage Rating : 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Designed to switch 10 amps in a miniature package that conforms to industry-standard mounting dimensions. Very good mechanical service life of 100,000 operations minimum.

Product Added to Cart
ZF Electronics
Switch; Rocker; SPDT; ON-OFF-ON; Concave; Non-Illum; Blk; I/O/III Legend; 10A; 125VAC; QC
Allied Stock #: 70207342
Mfr's Part #: SRB24A2HBBNN
$0.740 Each
Quantity added: