ZF Electronics LRA22H2FBRLN

Image may be a representation.
See specs for product details.
Switch; Rocker; SPST; ON-OFF; Concave; Illuminated; Neon; Red; I/O Legend; 10A; 125VAC; QC
Mfr. Part#: LRA22H2FBRLN
Allied Stock#: 70400577

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 17
Pricing (USD) & Availability
Standard Pricing
$0.940 (Each)
1 $0.940
10 $0.910 (Save 3%)
25 $0.880 (Save 6%)
Availability

17 can ship immediately.

Estimated Mfr. Lead Time: 18 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : SPST
Current Rating : 10 A
Illumination : Illuminated
Operation : On-Off
Series : LR Series
Termination : QC Tabs
Voltage Rating : 125 VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

High current switching in a compact package with self-locking tabs to fit industry-standard panel cut-outs. Either single pole or double pole switches have a 100,000 operation minimum mechanical service life. Mates with standard quick-connect terminals.

Product Added to Cart
ZF Electronics
Switch; Rocker; SPST; ON-OFF; Concave; Illuminated; Neon; Red; I/O Legend; 10A; 125VAC; QC
Allied Stock #: 70400577
Mfr's Part #: LRA22H2FBRLN
$0.940 Each
Quantity added: