ZF Electronics GS102301

Image may be a representation.
See specs for product details.
Sensor; Gear Tooth Speed; Straight; IP67; Delphi Metri-Pack 150 Connector; 5-24VDC
Mfr. Part#: GS102301
Allied Stock#: 70207497

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.11 (Each)
100 $28.11
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 18 weeks

Minimum Quantity: 100

Multiples Of: 50

Specifications

For Use With : Geartooth Sensing
Mounting Type : Threaded
Series : GS1001 Series
Special Features : Near-Zero Speed Capacity
Termination : Delphi Metri-Pak 150
Type : Speed

Overview

ZF Electronics — GS102301 Geartooth Speed Sensors:

CHERRY switches and sensors are now ZF Electronics switches and sensors. Hall Effect devices designed for use in applications where ferrous edge detection/near zero speed sensing is needed. The single Hall design is immune to alignment issues allowing unlimited mounting positions. They provide a sinking current output.

Features:

  • From near zero speed up to 15 kHz sensing capability
  • Resistant to fuels, solvents, and lubricants associated with engines, transmissions, brakes and chassis systems
  • Supplied with installed Viton O-ring
  • Installs into a standard M20 x 1.5 O-ring port
  • RoHS compliant
  • IP67
  • Typical air gap of 1.5 mm*

    Applications:
  • Speedometers
  • Anti-lock braking systems
  • Exercise equipment
  • CNC machine tools

  • Product Added to Cart
    ZF Electronics
    Sensor; Gear Tooth Speed; Straight; IP67; Delphi Metri-Pack 150 Connector; 5-24VDC
    Allied Stock #: 70207497
    Mfr's Part #: GS102301
    $28.110 Each
    Quantity added: