ZF Electronics GPTBNC11

Image may be a representation.
See specs for product details.
Switch; Snap Action; SPDT; IP40; Button Actuator; Silver Alloy Contact; 20A; Screw Term
Manufacturer #: GPTBNC11
Allied Stock #: 70207380
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 18 weeks

Minimum Quantity: 800

Multiples Of: 400

Specifications

Actuator Type : Lever
Body Style : Ultra-Miniature
Current Rating : 20 A
Dielectric Strength : 1000 VAC
Mounting Hole Size : 0.14 "
Mounting Type : Panel Mount
Operation : Snap Action
Series : GP Series
Special Features : Heavy Duty
Termination : Screws
Type : Basic
Voltage Rating : 250 VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Features:

  • Precision Snap-Action Switch Ultra-Small Actuator Travel
  • Mechanical Life Tested to 1 Million Cycles
  • Dimensions: 1.9" Long × 0.94" High × 0.69" Wide
  • Wide Variety of Actuators

  • Product Added to Cart
    ZF Electronics
    Switch; Snap Action; SPDT; IP40; Button Actuator; Silver Alloy Contact; 20A; Screw Term
    Allied Stock #: 70207380
    Mfr's Part #: GPTBNC11
    $5.790 Each
    Quantity added: