ZF Electronics 0E72-40AT
Switch,Pushbutton,SPDT,Sealed,Button Actuator,10.1A,125VAC,Silver Alloy Contacts
Mfr. Part #: 0E72-40AT / RS Stock #: 70207616
Price
Qty.
Standard Price
1
$7.13
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Button
Body Style
Subminiature
Casing Material
Hi-Temp Thermoplastic Nylon
Contact Form
SPDT
Current Rating
10 A
Mounting Type
Surface Mount
Number of Poles
1
Operating Force
300 gf
Special Features
Sealed
Standards
cULus Listed
Temperature Rating
-40 to +85 C
Termination
Wire Leads
Type
Basic
Voltage Rating
125 V
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors. Splashproof Sub Miniature Snap Action Switch, 10.1 A Current Rating, 125/250 VAC Voltage Rating
Moisture resistant ?3 contact arrangements ?Long life coil spring mechanism
Moisture Resistant
?3 Contact Arrangements
?Long Life Coil Spring Mechanism
?Choice of Button or Hinged Actuator
?10-Inch, 16 Gauge Leads Attached
?Custom Wire and Harness Designs Available Upon Request
?3 Contact Arrangements
?Long Life Coil Spring Mechanism
?Choice of Button or Hinged Actuator
?10-Inch, 16 Gauge Leads Attached
?Custom Wire and Harness Designs Available Upon Request