Zettler Magnetics AH30010

Image may be a representation.
See specs for product details.
Transformer; Split Bobbin Pwr; 2.4VA; Sec:0.250A; Pri:115V; Sec:10VCT; PC; 1.125In.W
Manufacturer #: AH30010
Allied Stock #: 70037348

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.88 (Each)
1 $3.88
25 $3.46
50 $3.30
100 $3.13
250 $3.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 0.5/0.25 A
Dielectric Strength : 2500 V (RMS)
Dimensions : 1.375" L x 1.125" W x 1.17" H
Frequency : 50/60 Hz
Length, Lead : 0.28 "
Mounting Type : PCB
Number of Outlets : 2
Phase : 1
Power Rating : 2.4 VA
Product Header : Horizontal Split Bobbin Power PCB Transformer
Series : AH Series
Standards : UL, cULus
Termination : Thru-Hole
Type : Power Transformer
Voltage, Primary : 115 VAC
Voltage, Secondary : 5/10 VAC
Weight : 0.25 lbs.

Overview

Power PCB Transformer, Horizontal Split Bobbin Design, 2500 V (RMS) Dielectric Strength

  • Horizontal split bobbin design
  • Precision molded-in terminals

  • UL 506 Approved Class 1 for Use in the US and Canada
  • UL Approved Class B (130°C) Insulation System
  • (Pri: Sec) 2500 V RMS Hi-POT Dielectric Strength
  • Precision Molded-In Terminals
  • Horizontal Split Bobbin Design

  • Product Added to Cart
    Zettler Magnetics
    Transformer; Split Bobbin Pwr; 2.4VA; Sec:0.250A; Pri:115V; Sec:10VCT; PC; 1.125In.W
    Allied Stock #: 70037348
    Mfr's Part #: AH30010
    $3.880 Each
    Quantity added: