Zettler Magnetics ACST-258-1

Image may be a representation.
See specs for product details.
Transformer; Current Sense; Config Bobbin; 1; Freq 50-200Hz; Sec 120mV/A; Pri 1-30A
Manufacturer #: ACST-258-1
Allied Stock #: 70037407

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.24 (Each)
576 $1.24
1152 $1.11
2304 $1.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 576

Multiples Of: 576

Specifications

Configuration : Bobbin
Current, Primary : 30 A
Dimensions : 20.5mm L x 17.5mm W x 16.4mm H
Frequency : 50 to 200 Hz
Length, Lead : 4.3 mm
Mounting Type : PCB
Number of Outlets : 1
Phase : 1
Product Header : ACST-200 Series Current Sense Transformer
Series : ACST-200 Series
Standards : UL
Termination : Thru-Hole
Type : Current Transformer
Voltage, Secondary : 120 mV/A

Overview

Features:

  • UL Approved Class B Insulation System
  • Dielectric Strength 3000 V RMS
  • Specially Designed Split Bobbin
  • Small Physical Package for Tight Configurations
  • Cost Effective

  • Product Added to Cart
    Zettler Magnetics
    Transformer; Current Sense; Config Bobbin; 1; Freq 50-200Hz; Sec 120mV/A; Pri 1-30A
    Allied Stock #: 70037407
    Mfr's Part #: ACST-258-1
    $1.240 Each
    Quantity added: