Yokogawa Corporation of America 260440LSNT
AC Ammeter,TransformerRtd,IronVane/Pivot&Jewel,50-400Hz,Stylist,Srfc,4.5in,0-50A
Mfr. Part #: 260440LSNT / RS Stock #: 70245840
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
ANSI C39.1
Current Rating
0-50 A
Dimensions, Cutout, Inches
2.82 Dia. in.
Display Size
4.5 ”
Display Type
Analog
Function
Ammeter
Measuring Range
0 to 50 A ac
Mounting Type
Surface Mount
Series
Stylist Analog Panel Meters Series
Special Features
AC Ammeter - Iron Vane, Pivot & Jewel, Transformer Rated, 0-5 A, 50-400 Hz
Type
Electromechanical
Overview
Overview:
Accuracy: ±2% DC; ±2% AC Iron Vane; ±3% AC Rectifier Type (60 Hz Sine Wave)
Tracking: ±1 1/2% DC; ±2% AC; Vertical Mounting
Repeatability: ± 1/2%DC and Rectifier Type; ±2% Iron Vane
UL and IP54 Splash-Proof Models Available
Pivot and Jewel or Taut Band Suspension Available