Yokogawa Corporation of America 260420PZPZ

Image may be a representation.
See specs for product details.
DC Voltmeter; Zero-Left; Stylist Series; 4.5in; Surface Mount; Taut Band; 0-150V
Mfr. Part#: 260420PZPZ
Allied Stock#: 70245827

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : ANSI C39.1
Depth : 1.26" (32mm)
Dimensions, Cutout, Inches : 2.82 Dia. in.
Display Size : 4.5 "
Display Type : Analog
Function : Voltmeter
Measuring Range : 0 to 150 VDC
Mounting Type : Surface Mount
Series : Stylist Analog Panel Meters Series
Special Features : DC Voltmeter - Zero-Left, Taut Band
Type : Electromechanical
Voltage Rating : 0 to 150 V

Overview

Overview:

  • Accuracy: ±2% DC; ±2% AC Iron Vane; ±3% AC Rectifier Type (60 Hz Sine Wave)
  • Tracking: ±11⁄2% DC; ±2% AC; Vertical Mounting
  • Repeatability: ±1⁄2%DC and Rectifier Type; ±2% Iron Vane
  • UL and IP54 Splash-Proof Models Available
  • Pivot and Jewel or Taut Band Suspension Available

  • Product Added to Cart
    Yokogawa Corporation of America
    DC Voltmeter; Zero-Left; Stylist Series; 4.5in; Surface Mount; Taut Band; 0-150V
    Allied Stock #: 70245827
    Mfr's Part #: 260420PZPZ
    $85.260 Each
    Quantity added: