Yokogawa Corporation of America 260400EAEA
DC Microammeter, Zero-Left, Stylist Ser., 4.5in, Surface Mnt, Taut Band, 0-200uA
Mfr. Part #: 260400EAEA / RS Stock #: 70245833
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
ANSI C39.1
Current Rating
0 to 200 uA
Dimensions, Cutout, Inches
2.82 Dia. in.
Display Size
4.5 ”
Display Type
Analog
Function
Ammeter
Measuring Range
0 to 200 μA dc
Mounting Type
Surface Mount
Series
Stylist Analog Panel Meters Series
Special Features
DC Microammeter - Zero-Left, Taut Band
Type
Electromechanical
Overview
Overview:
Accuracy: ±2% DC; ±2% AC Iron Vane; ±3% AC Rectifier Type (60 Hz Sine Wave)
Tracking: ±1 1/2% DC; ±2% AC; Vertical Mounting
Repeatability: ± 1/2%DC and Rectifier Type; ±2% Iron Vane
UL and IP54 Splash-Proof Models Available
Pivot and Jewel or Taut Band Suspension Available