Yokogawa Corporation of America 250420LALA

Image may be a representation.
See specs for product details.
DC Voltmeter; Zero-Left; New Big Look; 4.5 in; Taut Band Suspension; 1 Volt
Manufacturer #: 250420LALA
Allied Stock #: 70245667

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : ANSI C39.1
Depth : 1.21" (30.7mm)
Dimensions, Cutout, Inches : 2.86 Dia. in.
Display Size : 4.5 "
Display Type : Analog
Function : Voltmeter
Measuring Range : 0 to 1 VDC
Series : Big Look Analog Panel Meters Series
Special Features : DC Voltmeter - Zero-Left, Taut Band
Type : Electromechanical
Voltage Rating : 1 VDC

Overview

Overview:
These meters feature extra-wide scales, big, bold numerals above the scale and divisions for an unobstructed reading. A tapered needle-sharp pointer and shadow-free acrylic cover help to easily view values. The meters meet ANSI C39.1.
Features:

  • Accuracy: ±2% DC; ±2% AC — Iron Vane; ±3% AC — Rectifier Type
  • Tracking: ±11⁄2% DC; ±2% AC; Vertical Mounting
  • Repeatability: ±1⁄2% DC and Rectifier Type; ±2% Iron Vane
  • UL and IP54 Splash-Proof Models Available
  • Pivot and Jewel or Taut Band Suspension Available

  • Product Added to Cart
    Yokogawa Corporation of America
    DC Voltmeter; Zero-Left; New Big Look; 4.5 in; Taut Band Suspension; 1 Volt
    Allied Stock #: 70245667
    Mfr's Part #: 250420LALA
    $91.600 Each
    Quantity added: