Yokogawa Corporation of America 250320NPNP

Image may be a representation.
See specs for product details.
DC Voltmeter; Zero-Left; New Big Look; 3.5 in; Taut Band Suspension; 40 Volts
Mfr. Part#: 250320NPNP
Allied Stock#: 70245759

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : ANSI C39.1
Depth : 1.21" (30.7mm)
Dimensions, Cutout, Inches : 2.86 Dia. in.
Display Size : 3.5 "
Display Type : Analog
Function : Voltmeter
Measuring Range : 0 to 40 VDC
Series : Big Look Analog Panel Meters Series
Special Features : DC Voltmeter - Zero-Left, Taut Band
Type : Electromechanical
Voltage Rating : 40 VDC

Overview

Overview:
These meters feature extra-wide scales, big, bold numerals above the scale and divisions for an unobstructed reading. A tapered needle-sharp pointer and shadow-free acrylic cover help to easily view values. The meters meet ANSI C39.1.
Features:

  • Accuracy: ±2% DC; ±2% AC — Iron Vane; ±3% AC — Rectifier Type
  • Tracking: ±11⁄2% DC; ±2% AC; Vertical Mounting
  • Repeatability: ±1⁄2% DC and Rectifier Type; ±2% Iron Vane
  • UL and IP54 Splash-Proof Models Available
  • Pivot and Jewel or Taut Band Suspension Available

  • Product Added to Cart
    Yokogawa Corporation of America
    DC Voltmeter; Zero-Left; New Big Look; 3.5 in; Taut Band Suspension; 40 Volts
    Allied Stock #: 70245759
    Mfr's Part #: 250320NPNP
    $89.290 Each
    Quantity added: