XP Power IE0312D
DC-DC Converter, 12V 1W
Mfr. Part #: IE0312D / RS Stock #: 70812818
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$4.85
120
$4.53
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
74% %
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
12VDC@0.084A
Output Power
1.01 W
Output Voltage
12 VDC
Primary Type
DC-DC
Type
Commercial
Overview
IE Series, 1 Watt. Single Output. SIP or DIP Package. 1000 VDC Isolation. Optional 3000 VDC Isolation. Small Package Sizes. -40 °C to +85 °C Operation. 3 Year Warranty.