|
Over 90% Efficiency, in 75 W, 120 W, or 240 W |
With an ultra-slim design, high efficiency, peak load capability, and an extended operating temperature range, the new DSR Series power supplies from XP Power are ideal for DIN rail mounted AC-DC applications that have space constraints on the rail. These fully featured power supplies accept a universal AC input, have global safety approvals, and meet Class B EMI standards.
|
Features
- Ultra-Slim Design - 32 mm or 45 mm in Width
- 75 W, 120 W, and 240 W Ranges
- 12 VDC, 24 VDC, and 48 VDC Output Models
- Temperature Range: -25°C to 70°C
- IEC/EN 60950-1 and UL508 Safety Approvals
View All DSR Series >>
|
|