XP Power VFT80US05

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; PSU; 80W; 1U 2X4" OPEN FRAME
Mfr. Part#: VFT80US05
Allied Stock#: 70810910

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.000 (Each)
1 $28.000
5 $27.160
10 $26.320
25 $25.200
100 $23.520
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Peak : 12A
Dimensions : 4.00L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm)
Efficiency : 0.8
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Isolation Voltage : 3kV (3000V)
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power : 80W
Power, Output : 80 W
Primary Type : AC-DC
Series : VFT Series
Special Features : Adjustable Output Voltage ; Remote Sense
Type : Embedded
Voltage, Input Range : 85-264 VAC

Overview

VFT Series, 150 Watts. 100 W Convection Rating. 150 W Forced cooled Rating. 3" x 5" Package. Single Outputs from 5 V to 48 V. Built in Fan Supply. <0.5 W No Load Input Power.

Product Added to Cart
XP Power
Power Supply; AC-DC; PSU; 80W; 1U 2X4" OPEN FRAME
Allied Stock #: 70810910
Mfr's Part #: VFT80US05
$28.000 Each
Quantity added: