XP Power VER24US240-JA

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Wall Mnt; Multi Plug; 24W; 24V / 1 A90-264V In; Level VI
Mfr. Part#: VER24US240-JA
Allied Stock#: 70988432

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.500 (Each)
10 $18.500
Availability

70 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Configuration : Encapsulated
Current, Output : 1 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Wall Plug
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 24 W
Primary Type : AC-DC
Series : VER24 Series
Special Features : Remote On/Off
Type : Commercial
Voltage, Input Range : 90-264 VAC
Voltage, Output : 24 VDC

Overview

The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

Features:

  • 24 W plug-in power supplies
  • Energy efficiency level VI
  • Standard barrel jack
  • Universal input
  • Output voltage from 12 to 24 V
  • Extremely low no load power consumption
  • Class II construction
  • European CoC tier 2

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; Wall Mnt; Multi Plug; 24W; 24V / 1 A90-264V In; Level VI
    Allied Stock #: 70988432
    Mfr's Part #: VER24US240-JA
    $18.500 Each
    Quantity added: