XP Power RDD08110D12

Image may be a representation.
See specs for product details.
DC-DC Converter; RAILWAY; 8W; Single Output
Manufacturer #: RDD08110D12
Allied Stock #: 70810716

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.00 (Each)
10 $42.00
50 $37.80
100 $35.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Current, Peak : 335mA, 335mA
Dimensions : 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Efficiency : 0.82 %
Input Voltage : 42-176 VDC
Isolation Voltage : 3kV (3000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 12VDC@0.335A,-12VDC@0.335A
Package Type : 24-DIP Module (9 Leads)
Power : 8W
Power, Output : 8 W
Primary Type : DC-DC
Series : RDD Series
Special Features : Remote On/Off, OCP, OVP, SCP
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Railway
Voltage, Input Range : 42V-176V
Voltage, Output : 12 VDC
Voltage, Output 2 : -12V

Overview

RDD Series, 8 Watts. Wide Input Range for Railway Applications. Single and Dual Outputs. DIP24 Package. -40 °C to +85 °C Operation. Full Load at 70 °C Ambient. 3000 VDC Isolation. MTBF >800 kHrs. 3 Year Warranty. EN50155 Approval for Railway Applications. EN50121-3-2 EMC for Railway Application.

Product Added to Cart
XP Power
DC-DC Converter; RAILWAY; 8W; Single Output
Allied Stock #: 70810716
Mfr's Part #: RDD08110D12
$42.000 Each
Quantity added: