XP Power QSB60024S32
DC-DC Converter, 600W
Mfr. Part #: QSB60024S32 / RS Stock #: 70810653
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$237.84
5
$225.95
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
91% %
Input Voltage Range
18V-36V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
32VDC@19A
Output Power
600 W
Output Voltage
32 VDC
Package Type
16-DIP Module
Peak Current
19A A
Power
600 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Current Protection ; Over-Temperature Protection ; Over-Voltage Protection ; Short Circuit Protection
Type
Telecom
Overview
QSB Series 600 Watts
Up to 92% Efficiency
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty