XP Power MTC3528S3V3

Image may be a representation.
See specs for product details.
DC-DC Converter; 35W mil-spec DC-DC Converter Single Output
Manufacturer #: MTC3528S3V3
Allied Stock #: 70810577

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$134.98 (Each)
1 $134.98
5 $121.48
10 $114.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Peak : 10A
Dimensions : 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm)
Efficiency : 0.84 %
Input Voltage : 10-40 VDC
Isolation Voltage : 1.5kV (1500V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 3.3VDC@10A
Package Type : 11- PIN DIP Module
Power : 35W
Power, Output : 35 W
Primary Type : DC-DC
Series : MTC Series
Special Features : Remote On/Off, OCP, OTP, OVP
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Telecom
Voltage, Input Range : 10V-40V
Voltage, Output : 3.3 VDC

Overview

MTC Series, 5-30 Watts. 10 50 VDC Input Range. Designed for Vetronic & Avionic Use. Single & Dual Output Versions. -55 °C Operation Available. MIL STD 461 and DEF STAN 59 411. MIL STD 1275 and DEF STAN 61 5. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 35W mil-spec DC-DC Converter Single Output
Allied Stock #: 70810577
Mfr's Part #: MTC3528S3V3
$134.980 Each
Quantity added: