XP Power MTC15028S12

Image may be a representation.
See specs for product details.
DC-DC Converter; 150W mil-spec DC-DC Converter Single Output
Manufacturer #: MTC15028S12
Allied Stock #: 70810555

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$360.00 (Each)
1 $360.00
5 $324.00
10 $306.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Peak : 12.5A
Dimensions : 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Efficiency : 0.84 %
Input Voltage : 10-40 VDC
Isolation Voltage : 1.5kV (1500V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 12VDC@12.5A
Package Type : 12-DIP Module
Power : 150W
Power, Output : 150 W
Primary Type : DC-DC
Series : MTC Series
Special Features : Remote On/Off, OCP, OTP, OVP
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Telecom
Voltage, Input Range : 10V-40V
Voltage, Output : 12 VDC

Overview

MTC Series, 5-30 Watts. 10 50 VDC Input Range. Designed for Vetronic & Avionic Use. Single & Dual Output Versions. -55 °C Operation Available. MIL STD 461 and DEF STAN 59 411. MIL STD 1275 and DEF STAN 61 5. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 150W mil-spec DC-DC Converter Single Output
Allied Stock #: 70810555
Mfr's Part #: MTC15028S12
$360.000 Each
Quantity added: