XP Power MTC15028D15
DC-DC Converter, 150W mil-spec DC-DC Converter dual output
Mfr. Part #: MTC15028D15 / RS Stock #: 70810553
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$513.08
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
85% %
Input Voltage Range
10V-40V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
15VDC@5A, -15VDC@5A
Output 2 Voltage
-15V V
Output Power
150 W
Output Voltage
15 VDC
Package Type
12-DIP Module (10 Leads)
Peak Current
5A, 5A A
Power
150 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Current Protection ; Over-Temperature Protection ; Over-Voltage Protection
Type
Telecom
Overview
MTC Series, 5-30 Watts. 10 50 VDC Input Range. Designed for Vetronic & Avionic Use. Single & Dual Output Versions. -55 °C Operation Available. MIL STD 461 and DEF STAN 59 411. MIL STD 1275 and DEF STAN 61 5. 3 Year Warranty.