XP Power MTC0528S3V3

Image may be a representation.
See specs for product details.
DC-DC Converter; 5W mil-spec DC-DC Converter Single Output
Manufacturer #: MTC0528S3V3
Allied Stock #: 70810551

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$159.00 (Each)
1 $159.00
5 $143.10
10 $135.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Peak : 1.21A
Dimensions : 1.26" L x 0.76" W x 0.34" H (32.0mm x 19.3mm x 8.7mm)
Efficiency : 0.8 %
Input Voltage : 15.5-40 VDC
Isolation Voltage : 1.5kV (1500V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 3.3VDC@1.21A
Package Type : 12-DIP Module (9 Leads)
Power : 5W
Power, Output : 5 W
Primary Type : DC-DC
Series : MTC Series
Special Features : OCP, OTP, OVP
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Telecom
Voltage, Input Range : 15.5V-40V
Voltage, Output : 3.3 VDC

Overview

MTC Series, 5-30 Watts. 10 50 VDC Input Range. Designed for Vetronic & Avionic Use. Single & Dual Output Versions. -55 °C Operation Available. MIL STD 461 and DEF STAN 59 411. MIL STD 1275 and DEF STAN 61 5. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 5W mil-spec DC-DC Converter Single Output
Allied Stock #: 70810551
Mfr's Part #: MTC0528S3V3
$159.000 Each
Quantity added: