XP Power LDU5660S350

Image may be a representation.
See specs for product details.
DC-DC Converter; 56V; 64; 0.35A; 9-60V In; 19.6W; Enclosed; PCB Thru-Hole; LDU56 Series
Manufacturer #: LDU5660S350
Allied Stock #: 70810511

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.97 (Each)
10 $11.97
50 $10.77
100 $10.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Approvals : EN61000-4-2, level 2 Perf Criteria A ; EN61000-4-3, level 2 Perf Criteria A ; EN61000-4-4, level 2 Perf Criteria A ; EN61000-4-6, level 2 Perf Criteria A ; EN61000-4-8, level 2 Perf Criteria A
Current, Output : 0.35 A
Dimensions : 1.25L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
Input Voltage : 9-60 VDC
Number of Outputs : 1
Operation : Switching
Power, Output : 19.6 W
Primary Type : DC-DC
Series : LDU56 Series
Special Features : Constant Current ; Short Circuit Protection ; PWM Dimming
Terminator Type : PCB Thru-Hole
Type : LED Driver
Voltage, Output : 56 VDC

Overview

LDU56 Series LED Driver

Constant Current Output
LED Drive Current up to 1A
LED Strings from 2V to 56V
PWM Dimming Control
High Efficiency up to 97 percent
Open or Short Circuit LED Protection
3 Year Warranty

Product Added to Cart
XP Power
DC-DC Converter; 56V; 64; 0.35A; 9-60V In; 19.6W; Enclosed; PCB Thru-Hole; LDU56 Series
Allied Stock #: 70810511
Mfr's Part #: LDU5660S350
$11.970 Each
Quantity added: