XP Power LDU5660S350-WD
DC-DC Converter,56V,64,0.35A,9-60V In,19.6W,Enclosed,Leadwires,LDU56 Series
Mfr. Part #: LDU5660S350-WD / RS Stock #: 70810512
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$11.75
30
$11.25
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
EN61000-4-2 ; level 2 Perf Criteria A ; EN61000-4-3 ; EN61000-4-4 ; EN61000-4-6 ; EN61000-4-8
Efficiency
97% %
Number of Outputs
1
Operation
Switching
Output Current
0.35 A
Output Power
19.6 W
Output Voltage
56 VDC
Primary Type
DC-DC
Special Features
Constant Current ; Short Circuit Protection ; PWM Dimming
Terminator Type
Wire Leads
Type
LED Driver
Overview
LDU56 Series
LED Driver
Constant Current Output
LED Drive Current up to 1A
LED Strings from 2V to 56V
PWM Dimming Control
High Efficiency up to 97 percent
Open or Short Circuit LED Protection
3 Year Warranty
Constant Current Output
LED Drive Current up to 1A
LED Strings from 2V to 56V
PWM Dimming Control
High Efficiency up to 97 percent
Open or Short Circuit LED Protection
3 Year Warranty