XP Power JTF1548S05

Image may be a representation.
See specs for product details.
Power Supply; DC-DC Converter; 15W; 4:1 input
Mfr. Part#: JTF1548S05
Allied Stock#: 70810375

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.000 (Each)
10 $35.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Current, Peak : 3A
Dimensions : 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Efficiency : 0.88 %
Input Voltage : 18-75 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 5.1VDC@3A
Package Type : 24-DIP Module (8 Leads)
Power : 15W
Power, Output : 15 W
Primary Type : DC-DC
Series : JTF Series
Special Features : Remote On/Off, OCP, OVP, SCP
Temperature, Operating : -40 Deg. C-105 Deg. C
Type : Commercial
Voltage, Input Range : 18V-75V
Voltage, Output : 5.1 VDC

Overview

JTF Series, 8-15 Watts. High Power Density. Wide 4:1 Input Range. Operating Temperature 40 … C to +105 … C. Single & Dual Outputs. Standard Remote On/Off. 1600 VDC Isolation. 3 Year Warranty.

Product Added to Cart
XP Power
Power Supply; DC-DC Converter; 15W; 4:1 input
Allied Stock #: 70810375
Mfr's Part #: JTF1548S05
$35.000 Each
Quantity added: