XP Power JHM0612D12

Image may be a representation.
See specs for product details.
DC-DC Converter; MEDICAL APPROVED DC-DC 6 WATTS
Manufacturer #: JHM0612D12
Allied Stock #: 70810221

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.00 (Each)
16 $35.00
80 $31.50
160 $29.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 16

Multiples Of: 1

Specifications

Current, Peak : 250mA, 250mA
Dimensions : 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Efficiency : 0.83 %
Input Voltage : 10-17 VDC
Isolation Voltage : 3kV (3000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 12VDC@0.25A,-12VDC@0.25A
Package Type : 24-DIP Module (9 Leads)
Power : 6W
Power, Output : 6 W
Primary Type : DC-DC
Series : JHM Series
Special Features : OCP, OVP, SCP, UVLO
Temperature, Operating : -20 Deg. C-100 Deg. C
Type : Medical
Voltage, Input Range : 10V-17V
Voltage, Output : 12 VDC
Voltage, Output 2 : -12V

Overview

JHM Series, 3/6 Watts. International Medical Approvals. 3000 VAC Reinforced Insulation. 60 … C Operation Without Derating. 2 μA Patient Leakage Current. DIP 24 Package. EN55011 Level A With No External Components. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; MEDICAL APPROVED DC-DC 6 WATTS
Allied Stock #: 70810221
Mfr's Part #: JHM0612D12
$35.000 Each
Quantity added: