XP Power JHL0324D15
DC-DC Converter, MEDICAL DC-DC 3 WATTS, 2 X MOPP
Mfr. Part #: JHL0324D15 / RS Stock #: 70810197
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$36.91
30
$35.34
100
$32.99
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
87% %
Input Voltage Range
20V-30V V
Isolation
Isolated
Isolation Voltage
4.0 kV ; 4000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 80 °C
Operation
Switching
Output
15VDC@0.1A, -15VDC@0.1A
Output 2 Voltage
-15V V
Output Power
3 W
Output Voltage
15 VDC
Package Type
24-DIP Module
Peak Current
100mA, 100mA A
Power
3 W
Primary Type
DC-DC
Special Features
Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection
Type
Medical
Overview
JHL03 Series, 3 Watts. International Medical Approvals. 4000 VAC Reinforced Insulation. Meets IEC60601-1, 3rd Edition. 2 MOPP Isolation at 250 VAC. 2 μA Patient Leakage Current. DIP24 Package. EN55011 Level A With No External Components. 3 Year Warranty.