XP Power JCM1512D05

Image may be a representation.
See specs for product details.
DC-DC Converter; 15W; DUAL OUTPUT
Mfr. Part#: JCM1512D05
Allied Stock#: 70810152

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.25 (Each)
10 $31.25
50 $28.13
100 $26.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Current, Peak : 1.5A, 1.5A
Dimensions : 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Efficiency : 0.85 %
Input Voltage : 9-18 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 5VDC@1.5A,-5VDC@1.5A
Package Type : 6-DIP Module
Power : 15W
Power, Output : 15 W
Primary Type : DC-DC
Series : JCM Series
Special Features : Remote On/Off, OCP, OVP, SCP
Temperature, Operating : -40 Deg. C-105 Deg. C
Type : Commercial
Voltage, Input Range : 9V-18V
Voltage, Output : 5 VDC
Voltage, Output 2 : -5V

Overview

JCM Series, 15/20 Watts. Very High Power Density. 2:1 Input Range. Operating Temperature -40 °C to +105 °C. Single & Dual Outputs. 1600 VDC Isolation. High Efficiency up to 89%. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 15W; DUAL OUTPUT
Allied Stock #: 70810152
Mfr's Part #: JCM1512D05
$31.250 Each
Quantity added: