XP Power JCK6048S12

Image may be a representation.
See specs for product details.
DC-DC Converter; 60W; 2"X2"
Mfr. Part#: JCK6048S12
Allied Stock#: 70810149

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$99.00 (Each)
5 $99.00
25 $89.10
50 $84.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Current, Peak : 5A
Dimensions : 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Efficiency : 0.91 %
Input Voltage : 36-75 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 12VDC@5A
Package Type : 8-DIP Module
Power : 60W
Power, Output : 60 W
Primary Type : DC-DC
Series : JCK Series
Special Features : Remote On/Off, OCP, OVP, SCP, UVLO
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Commercial
Voltage, Input Range : 36V-75V
Voltage, Output : 12 VDC

Overview

JCK Series, 15 Watts. 2:1 Input Range. Industry Standard Package. 1500 VDC Isolation. Continuous Short Circuit Protection. High Efficiency up to 89%. -40 °C to +100 °C Operating Temperature. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 60W; 2"X2"
Allied Stock #: 70810149
Mfr's Part #: JCK6048S12
$99.000 Each
Quantity added: