XP Power JCK4048S3V3

Image may be a representation.
See specs for product details.
Power Supply; DC-DC CONVERTER; 40W; 2:1; 2"X1"
Mfr. Part#: JCK4048S3V3
Allied Stock#: 70810143

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.000 (Each)
10 $65.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Current, Peak : 8A
Dimensions : 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency : 0.91 %
Input Voltage : 36-75 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 3.3VDC@8A
Package Type : 6-DIP Module
Power : 40W
Power, Output : 40 W
Primary Type : DC-DC
Series : JCK Series
Special Features : Remote On/Off, OCP, OVP, SCP, UVLO
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Commercial
Voltage, Input Range : 36V-75V
Voltage, Output : 3.3 VDC

Overview

JCK Series, 15 Watts. 2:1 Input Range. Industry Standard Package. 1500 VDC Isolation. Continuous Short Circuit Protection. High Efficiency up to 89%. -40 °C to +100 °C Operating Temperature. 3 Year Warranty.

Product Added to Cart
XP Power
Power Supply; DC-DC CONVERTER; 40W; 2:1; 2"X1"
Allied Stock #: 70810143
Mfr's Part #: JCK4048S3V3
$65.000 Each
Quantity added: