XP Power JCK4012S12
DC-DC Converter, 40W, 2:1, 2"X1"
Mfr. Part #: JCK4012S12 / RS Stock #: 70810129
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$67.21
30
$64.35
100
$60.06
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
91% %
Input Voltage Range
9V-18V V
Isolation
Isolated
Isolation Voltage
1.6 kV ; 1600 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
12VDC@3.33A
Output Power
40 W
Output Voltage
12 VDC
Package Type
6-DIP Module
Peak Current
3.33A A
Power
40 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection ; Under Voltage Lock-Out
Type
Commercial
Overview
JCK Series, 15 Watts. 2:1 Input Range. Industry Standard Package. 1500 VDC Isolation. Continuous Short Circuit Protection. High Efficiency up to 89%. -40 °C to +100 °C Operating Temperature. 3 Year Warranty.