XP Power JCH1024D05
DC-DC Converter, +/-5V 10W
Mfr. Part #: JCH1024D05 / RS Stock #: 70810006
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$23.97
30
$22.95
100
$21.42
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
82% %
Input Voltage Range
18V-36V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
5VDC@1A, -5VDC@1A
Output 2 Voltage
-5V V
Output Power
10 W
Output Voltage
5 VDC
Package Type
5-DIP Module
Peak Current
1A, 1A A
Power
10 W
Primary Type
DC-DC
Special Features
Over-Current Protection ; Short Circuit Protection
Type
Commercial
Overview
JCH Series, 10 Watts. 2:1 Input Range. Industry Standard Package. 1500 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.