XP Power JCE0324D03-H

Image may be a representation.
See specs for product details.
DC-DC Converter; 3W; 2:1; DIP24; 2 OUTPUTS; 3KV
Mfr. Part#: JCE0324D03-H
Allied Stock#: 70809889

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.27 (Each)
10 $17.27
50 $15.54
100 $14.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Current, Peak : 450mA, 450mA
Dimensions : 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Efficiency : 0.75 %
Input Voltage : 18-36 VDC
Isolation Voltage : 3kV (3000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 3.3VDC@0.45A,-3.3VDC@0.45A
Package Type : 24-DIP Module (7 Leads)
Power : 3W
Power, Output : 3 W
Primary Type : DC-DC
Series : JCE03 Series
Special Features : SCP
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Commercial
Voltage, Input Range : 18V-36V
Voltage, Output : 3.3 VDC
Voltage, Output 2 : -3.3V

Overview

JCE03 Series, 3 Watt. 2:1 Input Range. DIP24 Plastic Case. Operating Temperature -40 °C to +100 °C. Single & Dual Outputs. 1500 VDC Isolation, 3000 VDC Option. Fully Regulated Output. No Minimum Load Required. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 3W; 2:1; DIP24; 2 OUTPUTS; 3KV
Allied Stock #: 70809889
Mfr's Part #: JCE0324D03-H
$17.270 Each
Quantity added: