XP Power JCD0512D05

Image may be a representation.
See specs for product details.
DC-DC Converter; 5W; 2:1; DIP24
Manufacturer #: JCD0512D05
Allied Stock #: 70809813

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.76 (Each)
10 $20.76
50 $18.68
100 $17.65
250 $16.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Current, Peak : 500mA
Dimensions : 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Efficiency : 0.77 %
Input Voltage : 9-18 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 5VDC@0.5A,-5VDC@0.5A
Package Type : 24-DIP Module (8 Leads)
Power : 5W
Power, Output : 5 W
Primary Type : DC-DC
Series : JCD Series
Special Features : OCP, OVP, SCP
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Commercial
Voltage, Input Range : 9V-18V
Voltage, Output : 5 VDC
Voltage, Output 2 : -5V

Overview

JCD Series, 4-6 Watts. 2:1 Input Range. Industry Standard Package. 1600 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 5W; 2:1; DIP24
Allied Stock #: 70809813
Mfr's Part #: JCD0512D05
$20.760 Each
Quantity added: