XP Power JCD0424D09

Image may be a representation.
See specs for product details.
Power Supply; DC-DC CONVERTER; 4W; 2:1; DIP24
Mfr. Part#: JCD0424D09
Allied Stock#: 70809778

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.520 (Each)
10 $19.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Current, Peak : 220mA
Dimensions : 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Efficiency : 0.83 %
Input Voltage : 18-36 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 9VDC@0.22A,-9VDC@0.22A
Package Type : 24-DIP Module (8 Leads)
Power : 4W
Power, Output : 4 W
Primary Type : DC-DC
Series : JCD Series
Special Features : OCP, OVP, SCP
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Commercial
Voltage, Input Range : 18V-36V
Voltage, Output : 9 VDC
Voltage, Output 2 : -9V

Overview

JCD Series, 4-6 Watts. 2:1 Input Range. Industry Standard Package. 1600 VDC Isolation. Continuous Short Circuit Protection. -40 °C to +100 °C Operating Temperature. Single & Dual Outputs. 3 Year Warranty.

Product Added to Cart
XP Power
Power Supply; DC-DC CONVERTER; 4W; 2:1; DIP24
Allied Stock #: 70809778
Mfr's Part #: JCD0424D09
$19.520 Each
Quantity added: