XP Power JCA1005D03

Image may be a representation.
See specs for product details.
DC-DC Converter; DIP 2 O/P; 2:1 IN; 10W
Mfr. Part#: JCA1005D03
Allied Stock#: 70809696

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.00 (Each)
16 $37.00
80 $33.30
160 $31.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 16

Multiples Of: 1

Specifications

Current, Peak : 330mA, 330mA
Dimensions : 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Efficiency : 0.85 %
Input Voltage : 4.5-9 VDC
Isolation Voltage : 1.5kV (1500V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 15VDC@0.33A,-15VDC@0.33A
Package Type : 24-DIP Module (8 Leads)
Power : 10W
Power, Output : 10 W
Primary Type : DC-DC
Series : JCA Series
Special Features : OCP, OVP, SCP, UVLO
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Commercial
Voltage, Input Range : 4.5V-9V
Voltage, Output : 15 VDC
Voltage, Output 2 : -15V

Overview

JCA Series 10 Watts

  • Compact 1.0" x 0.8" Metal Package
  • Industry Standard Pin Out
  • 2:1 Input Range
  • Single & Dual Outputs
  • Operating Temperature -40 °C to +100 °C
  • UL & TUV Approval Pending
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    DC-DC Converter; DIP 2 O/P; 2:1 IN; 10W
    Allied Stock #: 70809696
    Mfr's Part #: JCA1005D03
    $37.000 Each
    Quantity added: