XP Power IW0509SA

Image may be a representation.
See specs for product details.
DC-DC Converter; 9V 1W
Mfr. Part#: IW0509SA
Allied Stock#: 70809494

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.52 (Each)
20 $9.52
100 $8.57
200 $8.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Current, Peak : 111mA
Dimensions : 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Efficiency : 0.7 %
Input Voltage : 4.5-9 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 9VDC@0.111A
Package Type : 8-SIP Module (7 Leads)
Power : 1W
Power, Output : 1 W
Primary Type : DC-DC
Series : IW Series
Special Features : SCP
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Commercial
Voltage, Input Range : 4.5V-9V
Voltage, Output : 9 VDC

Overview

IW Series, 1 Watt. Regulated Single & Dual Output. Wide 2:1 Input Range. SIP or DIP Package. 1000 VDC Isolation (Optional 3000 VDC). Continuous Short Circuit Protection. Optional Metal Case. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 9V 1W
Allied Stock #: 70809494
Mfr's Part #: IW0509SA
$9.520 Each
Quantity added: