XP Power IV4815SA

Image may be a representation.
See specs for product details.
DC-DC Converter; 1W 3kV Isolated Single Output DC-DC Converter
Manufacturer #: IV4815SA
Allied Stock #: 70809489

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.00 (Each)
20 $7.00
100 $6.30
200 $5.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Current, Peak : 66mA
Dimensions : 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Efficiency : 0.75 %
Input Voltage : 43.2-52.8 VDC
Isolation Voltage : 3kV (3000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 15VDC@0.066A
Package Type : 7-SIP Module (4 Leads)
Power : 1W
Power, Output : 1 W
Primary Type : DC-DC
Series : IV Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Input Range : 43.2V-52.8V
Voltage, Output : 15 VDC

Overview

IV Series, 1 Watt. Single & Dual Output. SIP or DIP Package. 3000 VDC Isolation. Optional 4000 & 6000 VDC Isolation. -40 °C to +85 °C Operation. MTBF >1.1 MHrs. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 1W 3kV Isolated Single Output DC-DC Converter
Allied Stock #: 70809489
Mfr's Part #: IV4815SA
$7.000 Each
Quantity added: