XP Power IU0509SA
DC-DC Converter, Wide input 2W isolated Single Output DC-DC Converter
Mfr. Part #: IU0509SA / RS Stock #: 70809421
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$10.60
40
$10.15
100
$9.48
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
72% %
Input Voltage Range
4.5V-9V V
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
9VDC@0.222A
Output Power
2 W
Output Voltage
9 VDC
Package Type
8-SIP Module (5 Leads)
Peak Current
222mA A
Power
2 W
Primary Type
DC-DC
Special Features
Short Circuit Protection
Type
Commercial
Overview
IU Series, 2 Watts. Regulated Single & Dual Output. Wide 2:1 Input Range. SIP or DIP Package. 1000 VDC Isolation (Optional 3000 VDC). Optional Metal Case. Continuous Short Circuit Protection. 3 Year Warranty.