XP Power ISK1212A

Image may be a representation.
See specs for product details.
DC-DC Converter; SMD; SINGLE O/P; 0.25W
Manufacturer #: ISK1212A
Allied Stock #: 70809213

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.50 (Each)
32 $6.50
160 $5.85
320 $5.53
800 $5.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 32

Multiples Of: 1

Specifications

Current, Peak : 21mA
Dimensions : 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Efficiency : 0.79 %
Input Voltage : 10.8-13.2 VDC
Isolation Voltage : 1.5kV (1500V)
Mounting Type : PCB Surface Mount
Number of Outputs : 1
Operation : Switching
Output : 12VDC@0.021A
Package Type : 8-SMD Module (5 Leads)
Power : 250mW
Power, Output : 0.25 W
Primary Type : DC-DC
Series : ISK Series
Special Features : SCP
Temperature, Operating : -40 Deg. C-105 Deg. C
Type : Commercial
Voltage, Input Range : 10.8V-13.2V
Voltage, Output : 12 VDC
Product Added to Cart
XP Power
DC-DC Converter; SMD; SINGLE O/P; 0.25W
Allied Stock #: 70809213
Mfr's Part #: ISK1212A
$6.500 Each
Quantity added: