XP Power ISE0515A-H

Image may be a representation.
See specs for product details.
Power Supply; DC-DC; 1W SDM; SINGLE O/P; UNREG; 3KV
Mfr. Part#: ISE0515A-H
Allied Stock#: 70809149

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.480 (Each)
15 $5.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 1

Specifications

Current, Peak : 67mA
Dimensions : 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Efficiency : 0.8 %
Input Voltage : 4.5-5.5 VDC
Isolation Voltage : 3kV (3000V)
Mounting Type : PCB Surface Mount
Number of Outputs : 1
Operation : Switching
Output : 15VDC@0.067A
Package Type : 8-SMD Module (5 Leads)
Power : 1W
Power, Output : 1 W
Primary Type : DC-DC
Series : ISE Series
Special Features : SCP
Temperature, Operating : -40 Deg. C-105 Deg. C
Type : Commercial
Voltage, Input Range : 4.5V-5.5V
Voltage, Output : 15 VDC

Overview

ISE Series, 1 Watt. Single Output. SMD Package. Industry Standard Pinout. Operating Temperature -40 °C to +105 °C. 1500 VDC Isolation, 3000 VDC Option. 3 Year Warranty.

Product Added to Cart
XP Power
Power Supply; DC-DC; 1W SDM; SINGLE O/P; UNREG; 3KV
Allied Stock #: 70809149
Mfr's Part #: ISE0515A-H
$5.480 Each
Quantity added: