XP Power ISD0205D05

Image may be a representation.
See specs for product details.
DC-DC Converter; Dual Output; High Isolation; 2W
Manufacturer #: ISD0205D05
Allied Stock #: 71179267

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$7.34 (Each)
30 $7.34
150 $6.61
300 $6.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30

Multiples Of: 30

Specifications

Series : ISD02 Series

Overview

Features:

  • Single & Dual Output
  • Ultra Compact SMD Package
  • 4200 VDC Isolation
  • 250 VAC/400 VDC Working Voltage
  • Operating Temperature -40 °C to +105 °C
  • Full Load at +85 °C
  • Tape & Reel Package Available
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    DC-DC Converter; Dual Output; High Isolation; 2W
    Allied Stock #: 71179267
    Mfr's Part #: ISD0205D05
    $7.340 Each
    Quantity added: