XP Power ISA0315

Image may be a representation.
See specs for product details.
Power Supply; DC-DC; 1W SDM; DUAL O/P; UNREG
Mfr. Part#: ISA0315
Allied Stock#: 70809094

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.750 (Each)
12 $4.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 1

Specifications

Current, Peak : 33mA, 33mA
Dimensions : 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Efficiency : 0.78 %
Input Voltage : 2.97-3.63 VDC
Isolation Voltage : 1.5kV (1500V)
Mounting Type : PCB Surface Mount
Number of Outputs : 2
Operation : Switching
Output : 15VDC@0.033A,-15VDC@0.033A
Package Type : 10-SMD Module (6 Leads)
Power : 1W
Power, Output : 1 W
Primary Type : DC-DC
Series : ISA Series
Special Features : SCP
Temperature, Operating : -40 Deg. C-105 Deg. C
Type : Commercial
Voltage, Input Range : 2.97V-3.63V
Voltage, Output : 15 VDC
Voltage, Output 2 : -15V

Overview

ISA Series, 1 Watt. Dual Output. SMD Package. Industry Standard Pinout. Operating Temperature -40 °C to +105 °C. 1500 VDC Isolation, 3000 VDC Option. 3 Year Warranty.

Product Added to Cart
XP Power
Power Supply; DC-DC; 1W SDM; DUAL O/P; UNREG
Allied Stock #: 70809094
Mfr's Part #: ISA0315
$4.750 Each
Quantity added: