XP Power IQ0512S

Image may be a representation.
See specs for product details.
DC-DC Converter; 1W semi-reg.; dual output; SIP
Manufacturer #: IQ0512S
Allied Stock #: 70809038

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.50 (Each)
20 $6.50
100 $5.85
200 $5.53
500 $5.27
1000 $5.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Current, Peak : 41.5mA, 41.5mA
Dimensions : 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Efficiency : 0.87 %
Input Voltage : 4.5-5.5 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 12VDC@0.0415A,-12VDC@0.0415A
Package Type : 7-SIP Module (6 Leads)
Power : 1W
Power, Output : 1 W
Primary Type : DC-DC
Series : IQ Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Input Range : 4.5V-5.5V
Voltage, Output : 12 VDC
Voltage, Output 2 : -12V

Overview

IQ Series, 1 Watt. Single & Dual Output. SIP Package. 1000 VDC Isolation. Optional 3000 VDC Isolation. -40 °C to +85 °C Operation. Semi regulated. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 1W semi-reg.; dual output; SIP
Allied Stock #: 70809038
Mfr's Part #: IQ0512S
$6.500 Each
Quantity added: