XP Power IMM0205D03

Image may be a representation.
See specs for product details.
Power Supply; DC-DC; 2W Medical; dual output; SIP
Mfr. Part#: IMM0205D03
Allied Stock#: 70808996

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 10
Pricing (USD) & Availability
Standard Pricing
$15.000 (Each)
1 $15.000
5 $14.550
10 $14.100
25 $13.500
100 $12.600
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Peak : 303mA, 303mA
Dimensions : 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Efficiency : 0.79 %
Input Voltage : 4.5-9 VDC
Isolation Voltage : 1.5kV (1500V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 3.3VDC@0.303A,-3.3VDC@0.303A
Package Type : 8-SIP Module (6 Leads)
Power : 2W
Power, Output : 2 W
Primary Type : DC-DC
Series : IMM02 Series
Special Features : Remote On/Off, OCP, OVP, SCP
Temperature, Operating : -20 Deg. C-100 Deg. C
Type : Medical
Voltage, Input Range : 4.5V-9V
Voltage, Output : 3.3 VDC
Voltage, Output 2 : -3.3V

Overview

IMM02 Series, 2 Watts. World Wide Medical Approvals. Single and Dual Outputs. SIP8 Package. -20 °C to +100 °C Operation. Full Load at 60 °C Ambient. 1500 VAC Isolation, 1 MOPP. MTBF 1 MHrs. 3 Year Warranty.

Product Added to Cart
XP Power
Power Supply; DC-DC; 2W Medical; dual output; SIP
Allied Stock #: 70808996
Mfr's Part #: IMM0205D03
$15.000 Each
Quantity added: